Ledengin LZ1-00A103 technical specifications.
| Forward Current | 700mA |
| Illumination Color | Orange |
| Luminous Flux | 80lm |
| Packaging | Cut Tape |
| Viewing Angle | 90° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ1-00A103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.