Ledengin LZ1-00DB00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 1A |
| Illumination Color | Blue |
| Lens Color | Clear |
| Lens Style | Dome, Round |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LZ1 |
| Viewing Angle | 80° |
| Wavelength | 460nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ1-00DB00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
