Ledengin LZ1-00DB05 technical specifications.
| Color | Blue |
| Forward Current | 1A |
| Illumination Color | Blue |
| Max Power Dissipation | 5W |
| Nominal Supply Current | 1A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 80° |
| Wavelength | 460nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ1-00DB05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.