Ledengin LZ1-00R103 technical specifications.
| Forward Current | 700mA |
| Illumination Color | Red |
| Luminous Flux | 92lm |
| Packaging | Cut Tape |
| Viewing Angle | 90° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ1-00R103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.