Ledengin LZ1-00R205 technical specifications.
| Color | Red |
| Forward Current | 1A |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Dome |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Viewing Angle | 90° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ1-00R205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.