Ledengin LZ1-00R305 technical specifications.
| Forward Current | 1A |
| Illumination Color | Red |
| Packaging | Tape and Reel |
| Viewing Angle | 90° |
| Wavelength | 735nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ1-00R305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.