Ledengin LZ1-00UA05 technical specifications.
| Color | Violet |
| Forward Current | 700mA |
| Lens Style | Round |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 4.9V |
| Output Power | 5W |
| Packaging | Cut Tape |
| Series | UV LED |
| Viewing Angle | 85° |
| Wavelength | 400nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ1-00UA05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.