Ledengin LZ1-00UA05-U8 technical specifications.
| Forward Current | 700mA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Viewing Angle | 85° |
| Wavelength | 410nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ1-00UA05-U8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.