Ledengin LZ1-00WW03 technical specifications.
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 3100 K |
| Forward Current | 700mA |
| Height | 3.2mm |
| Illumination Color | White |
| Length | 4.4mm |
| Luminous Flux | 120lm |
| Packaging | Cut Tape |
| Viewing Angle | 95° |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ1-00WW03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.