Ledengin LZ1-10B205 technical specifications.
| Forward Current | 1A |
| Illumination Color | Blue |
| Luminous Flux | 45lm |
| Packaging | Tray |
| Viewing Angle | 80° |
| Wavelength | 465nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ1-10B205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
