Ledengin LZ1-10NW03 technical specifications.
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 700mA |
| Height | 5mm |
| Illumination Color | White |
| Length | 19.9mm |
| Luminous Flux | 145lm |
| Packaging | Tray |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ1-10NW03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
