Ledengin LZ1-10UA05 technical specifications.
| Forward Current | 700mA |
| Length | 19.9mm |
| Lens Color | Clear |
| Nominal Supply Current | 700mA |
| Packaging | Tray |
| Viewing Angle | 85° |
| Wavelength | 400nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ1-10UA05 to view detailed technical specifications.
No datasheet is available for this part.