
Ledengin LZ1-10UA05-U7 technical specifications.
| Forward Current | 700mA |
| Package Quantity | 100 |
| Packaging | Tray |
| Viewing Angle | 85° |
| Wavelength | 405nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ1-10UA05-U7 to view detailed technical specifications.
No datasheet is available for this part.
