Ledengin LZ1-30A100 technical specifications.
| Forward Current | 1A |
| Illumination Color | Orange |
| Luminous Flux | 105lm |
| Packaging | Tray |
| Series | LZ1 |
| Viewing Angle | 90° |
| Wavelength | 591nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ1-30A100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
