Ledengin LZ4-00A110 technical specifications.
| Color | Orange |
| Forward Current | 700mA |
| Illumination Color | Orange |
| Lens Style | Dome |
| Luminous Flux | 295lm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | LZ4 |
| Viewing Angle | 95° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00A110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
