Ledengin LZ4-00B215 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 1A |
| Illumination Color | Blue |
| Lens Style | Dome |
| Luminous Flux | 158lm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Supply Current | 1.05A |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | LZ4 |
| Viewing Angle | 110° |
| Wavelength | 465nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00B215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.