
The LZ4-00DB00 is a blue LED from Ledengin with a forward current rating of 700mA and a maximum power dissipation of 10W. It features a viewing angle of 110° and a wavelength of 460nm. The device is packaged in cut tape form. Operating characteristics of this LED are not specified.
Ledengin LZ4-00DB00 technical specifications.
| Color | Blue |
| Forward Current | 700mA |
| Illumination Color | Blue |
| Lens Color | Clear |
| Max Power Dissipation | 10W |
| Packaging | Cut Tape |
| Series | LZ4 |
| Viewing Angle | 110° |
| Wavelength | 460nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00DB00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
