Ledengin LZ4-00MA00 technical specifications.
| Color | Blue, Green, Red, Orange |
| Forward Current | 700mA |
| Illumination Color | Orange |
| Lens Color | Clear |
| Luminous Flux | 75lm |
| Max Power Dissipation | 10W |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LZ4 |
| Viewing Angle | 95° |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00MA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.