Ledengin LZ4-00MA10 technical specifications.
| Color | Blue, Green, Red, Orange |
| Forward Current | 700mA |
| Illumination Color | Orange |
| Luminous Flux | 73lm |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 95° |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00MA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.