Ledengin LZ4-00MD10 technical specifications.
| Color Rendering Index (CRI) | 75 |
| Forward Current | 700mA |
| Illumination Color | White |
| Luminous Flux | 160lm |
| Packaging | Bulk |
| Viewing Angle | 95° |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00MD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.