Ledengin LZ4-00NW10 technical specifications.
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 700mA |
| Height | 4.3mm |
| Illumination Color | White |
| Length | 7mm |
| Luminous Flux | 520lm |
| Packaging | Cut Tape |
| Viewing Angle | 95° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00NW10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.