Ledengin LZ4-00U610 technical specifications.
| Forward Current | 700mA |
| Packaging | Tape and Reel |
| Viewing Angle | 115° |
| Wavelength | 365nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00U610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.