Ledengin LZ4-00UA00 technical specifications.
| Color | Violet |
| Forward Current | 700mA |
| Lens Color | Clear |
| Lens Style | Dome |
| Max Power Dissipation | 10W |
| Operating Supply Voltage | 15.6V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | LZ4 |
| Viewing Angle | 115° |
| Wavelength | 400nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00UA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.