Ledengin LZ4-00UA10 technical specifications.
| Color | Violet |
| Forward Current | 1A |
| Length | 7mm |
| Lens Color | Clear |
| Lens Style | Round |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1A |
| Operating Supply Voltage | 16.5V |
| Output Power | 10W |
| Packaging | Cut Tape |
| Series | UV LED |
| Viewing Angle | 115° |
| Wavelength | 400nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00UA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.