Ledengin LZ4-00UA15 technical specifications.
| Package/Case | 405 |
| Color | Violet |
| Forward Current | 1A |
| Lens Style | Round |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Power | 15W |
| Series | UV LED |
| Viewing Angle | 115° |
| Wavelength | 410nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00UA15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.