Ledengin LZ4-00WW10 technical specifications.
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 3100 K |
| Forward Current | 700mA |
| Height | 4.3mm |
| Illumination Color | White |
| Length | 7mm |
| Luminous Flux | 440lm |
| Packaging | Cut Tape |
| Viewing Angle | 105° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00WW10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.