Ledengin LZ4-00WW15 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 3100K |
| Forward Current | 1.5A |
| Height | 4mm |
| Illumination Color | White |
| Length | 49mm |
| Luminous Flux | 400lm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Series | LZ4 |
| Viewing Angle | 105° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-00WW15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.