Ledengin LZ4-20A100 technical specifications.
| Forward Current | 700mA |
| Illumination Color | Orange |
| Luminous Flux | 300lm |
| Packaging | Tray |
| Series | LZ4 |
| Viewing Angle | 95° |
| Wavelength | 591nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-20A100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.