
Ledengin LZ4-20A110 technical specifications.
| Forward Current | 700mA |
| Illumination Color | Orange |
| Luminous Flux | 295lm |
| Packaging | Tray |
| Viewing Angle | 95° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-20A110 to view detailed technical specifications.
No datasheet is available for this part.
