
Ledengin LZ4-20CW10 technical specifications.
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 5500 K |
| Forward Current | 700mA |
| Height | 5.87mm |
| Illumination Color | White |
| Length | 19.9mm |
| Luminous Flux | 635lm |
| Package Quantity | 20 |
| Packaging | Tray |
| Viewing Angle | 105° |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-20CW10 to view detailed technical specifications.
No datasheet is available for this part.
