Ledengin LZ4-20G110 technical specifications.
| Forward Current | 700mA |
| Illumination Color | Green |
| Luminous Flux | 480lm |
| Package Quantity | 20 |
| Packaging | Tray |
| Viewing Angle | 95° |
| Wavelength | 523nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-20G110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.