Ledengin LZ4-20MD00 technical specifications.
| Package/Case | SMD/SMT |
| Color | White, Blue, Green, Red |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 5500K |
| Forward Current | 700mA |
| Illumination Color | White |
| Lens Color | Clear |
| Luminous Flux | 170lm |
| Max Power Dissipation | 10W |
| Number of LEDs | 4 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LZ4 |
| Viewing Angle | 95° |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-20MD00 to view detailed technical specifications.
No datasheet is available for this part.