Ledengin LZ4-20UA10 technical specifications.
| Forward Current | 1A |
| Package Quantity | 20 |
| Packaging | Tray |
| Viewing Angle | 115° |
| Wavelength | 400nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-20UA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.