Ledengin LZ4-40NW00 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 700mA |
| Height | 5.9mm |
| Illumination Color | White |
| Length | 19.9mm |
| Luminous Flux | 610lm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | LZ4 |
| Viewing Angle | 95° |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-40NW00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.