Ledengin LZ4-40NW10 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 700mA |
| Height | 5.9mm |
| Illumination Color | White |
| Length | 19.9mm |
| Luminous Flux | 520lm |
| Max Power Dissipation | 10W |
| Package Quantity | 20 |
| Packaging | Tray |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-40NW10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.