Ledengin LZ4-40UA00-U6 technical specifications.
| Forward Current | 700mA |
| Packaging | Tray |
| Series | LZ4 |
| Viewing Angle | 115° |
| Wavelength | 400nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-40UA00-U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.