Ledengin LZ4-40UA10-U8 technical specifications.
| Package/Case | 405 |
| Forward Current | 1A |
| Packaging | Tray |
| Viewing Angle | 115° |
| Wavelength | 410nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ4-40UA10-U8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.