Ledengin LZ9-J0W900-0030 technical specifications.
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 700mA |
| Height | 5.8mm |
| Illumination Color | White |
| Length | 19.9mm |
| Luminous Flux | 950lm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Series | LZ9 |
| Viewing Angle | 120° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZ9-J0W900-0030 to view detailed technical specifications.
No datasheet is available for this part.