
Ledengin LZC-70NW00 technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 700mA |
| Height | 7.1mm |
| Illumination Color | White |
| Length | 28mm |
| Luminous Flux | 1850lm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Series | LZC |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZC-70NW00 to view detailed technical specifications.
No datasheet is available for this part.
