Ledengin LZC-C0CW40 technical specifications.
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 5500 K |
| Forward Current | 700mA |
| Height | 7.1mm |
| Illumination Color | White |
| Length | 28mm |
| Luminous Flux | 1900lm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZC-C0CW40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.