Ledengin LZP-00UA00 technical specifications.
| Forward Current | 700mA |
| Lens Color | Clear |
| Packaging | Cut Tape |
| Series | LZP |
| Viewing Angle | 95° |
| Wavelength | 400nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZP-00UA00 to view detailed technical specifications.
No datasheet is available for this part.