Ledengin LZP-H0CWT1 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5500K |
| Diameter | 49.5mm |
| Forward Current | 1.2A |
| Height | 8.1mm |
| Illumination Color | White |
| Length | 49.5mm |
| Luminous Flux | 3600lm |
| Number of LEDs | 24 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | LZP |
| Size | 8.1mm |
| Width | 49.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ledengin LZP-H0CWT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.