Ledengin LZP-H0NWT1 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 4100K |
| Diameter | 49.5mm |
| Forward Current | 700mA |
| Height | 8.1mm |
| Illumination Color | White |
| Length | 49.5mm |
| Luminous Flux | 3300lm |
| Max Operating Temperature | 90°C |
| Number of LEDs | 24 |
| Operating Supply Voltage | 21V |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | LZP |
| Size | 8.1mm |
| Width | 49.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZP-H0NWT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
