Ledil 4FA10873_LN3-W technical specifications.
| Color | Clear |
| Diameter | 21.56mm |
| Height | 14.3mm |
| Length | 21.56mm |
| Package Quantity | 112 |
| Shape | Round |
| Width | 21.56mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil 4FA10873_LN3-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.