Ledil 4FA11153_CXP-O-90 technical specifications.
| Color | Clear |
| Height | 13.15mm |
| Length | 21.6mm |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CXP |
| Shape | Square |
| Viewing Angle | 46° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil 4FA11153_CXP-O-90 to view detailed technical specifications.
No datasheet is available for this part.