Ledil 4FCA11272_LR1-RS-TAPE technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Reach SVHC Compliant | No |
| Series | LR1 |
| Viewing Angle | 11° |
| RoHS | Compliant |
Download the complete datasheet for Ledil 4FCA11272_LR1-RS-TAPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.