Ledil C10256_APOLLO-3-S technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Number of LEDs | 3 |
| Package Quantity | 28 |
| Packaging | Tray |
| Series | Apollo |
| Viewing Angle | 8° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10256_APOLLO-3-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.