
The Apollo Series 3-way clear round LED from Ledil features a 50mm diameter and 52° viewing angle. It is available in a lead-free package quantity of 28 per tray. The LED is mounted via adhesive and has a round shape with a round lens style. The Apollo Series is a series of LEDs from Ledil.
Ledil C10363_APOLLO-LAIKA-3-W technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 3 |
| Package Quantity | 28 |
| Packaging | Tray |
| Series | Apollo |
| Shape | Round |
| Viewing Angle | 52° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10363_APOLLO-LAIKA-3-W to view detailed technical specifications.
No datasheet is available for this part.
