Ledil C10363_LAIKA-3-W technical specifications.
| Color | Clear |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LAIKA |
| Viewing Angle | 52° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10363_LAIKA-3-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
