
The C10364_NIS83-MX-6-W is a 3-chip clear LED with a diameter of 50mm and a height of 15.3mm. It features a round lens style and a viewing angle of 50°. The LED is lead-free and is packaged in a tray with 28 units per package. It is designed for adhesive mount applications.
Ledil C10364_NIS83-MX-3-W technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Height | 15.3mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 3 |
| Package Quantity | 28 |
| Packaging | Tray |
| Series | MX6 |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10364_NIS83-MX-3-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
